| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625867-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625867-4 |
6-1625867-4
| Heilind Number: | AMP6-1625867-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625867-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision RP 1J 0.166W resistor, meticulously designed for optimal performance. With a resistance of 28 Ω and a tolerance of 0.1%, it guarantees accurate and reliable results. Operating at a rated voltage of 100 V, this surface-mount component is perfect for high-power applications. Measuring 1.55 x .8 x .45 mm, it features a thin film element and solder termination for seamless integration. Trust in its quality for consistent performance, even in demanding environments. Upgrade your circuitry with this essential component for superior functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


