| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625867-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 30.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625867-7 |
6-1625867-7
| Heilind Number: | AMP6-1625867-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625867-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 0.166W resistor. With a resistance of 30.9 ohms and a tight tolerance of 0.1%, it ensures accurate performance. The thin film element and surface mount design make it ideal for compact applications. Operating at a power rating of 0.166W and a rated voltage of 100V, it offers reliable functionality. RoHS compliance further underscores its quality and environmental friendliness. Upgrade to this high-performance component for seamless integration in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


