| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625867-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625867-9 |
6-1625867-9
| Heilind Number: | AMP6-1625867-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625867-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, designed for optimal performance. With a power rating of 0.166W and a resistance value of 32.4Ω at a tolerance of 0.1%, it ensures accurate and stable operation. Operating at a rated voltage of 100V, this surface mount resistor is suitable for a wide range of applications. Measuring 1.55 x .8 x .45mm and featuring solder termination, it is easy to integrate into your design. The perfect choice for demanding environments, it offers a low temperature coefficient of 25PPM. Upgrade your electronic projects with this reliable component, guaranteed to meet your exacting requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


