| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 22.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-1 |
6-1625868-1
| Heilind Number: | AMP6-1625868-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with our RP 2A 0.25W 22R6 0.1% 25PPM 1K RL resistor. Measuring 0805 in size and boasting a power rating of .25W, this surface-mount component guarantees reliable performance. With a resistance of 22.6Ω and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 150V, it's suitable for a wide range of applications. Crafted with thin film technology, it offers high precision and stability. RoHS compliant and featuring two solder terminations, it's easy to integrate into your circuit designs. Elevate your creations with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


