| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 23.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-2 |
6-1625868-2
| Heilind Number: | AMP6-1625868-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 0.25W Thin Film Precision Resistor. Measuring 0805 in size, it boasts a power rating of .25W and a resistance of 23.2Ω with a tight tolerance of .1%. Operating at a rated voltage of 150V, this surface mount resistor is ideal for high-performance applications. With its solder termination and compact dimensions of 2 x 1.25 x .55 mm, it offers easy integration onto PCBs. RoHS compliant, it ensures environmentally friendly manufacturing processes. Trust in its reliability for your projects in need of accurate resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


