| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 23.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-3 |
6-1625868-3
| Heilind Number: | AMP6-1625868-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance RP 2A precision resistor. Boasting a power rating of 0.25W, it offers reliable operation at 23.7Ω resistance with a tight tolerance of 0.1%. The thin film element ensures precision, while its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. With a rated voltage of 150V and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your circuit design with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


