| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-6 |
6-1625868-6
| Heilind Number: | AMP6-1625868-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A thin film resistor. Offering a power rating of .25 W and a low tolerance of .1%, this surface mount component ensures accurate and reliable performance. With a resistance of 25.5 Ω and a rated voltage of 150 V, it's ideal for demanding applications. The compact 0805 size and solder termination make installation a breeze, while its high-quality construction guarantees long-term durability. Trust in our precision resistor to elevate your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


