| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625868-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625868-9 |
6-1625868-9
| Heilind Number: | AMP6-1625868-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625868-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 0.25W 27R4 resistor. This 0805-sized component offers a power rating of .25W and a resistance of 27.4Ω with a tight tolerance of .1%. Designed for surface mount installation, it ensures reliable performance in a compact 2 x 1.25 x .55 mm package. The thin film element construction guarantees accuracy, while the 150V rated voltage makes it suitable for a variety of applications. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


