6-1625890-0

Heilind Number:AMP6-1625890-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1625890-0
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 56K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625890-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:56 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1625890-0

Detailed Description

Enhance circuit performance with our high-quality through hole resistor, perfect for various electronic applications. This axial leaded component features a 2W power rating and a resistance of 56 KΩ, ensuring reliable and efficient operation. Constructed with a metal oxide film element, it offers excellent durability and stability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor provides precise and accurate resistance values across a wide operating temperature range of -55 to 235 °C. Its compact dimensions of 16 x 5.5 mm make it easy to integrate into your designs, while the tinned copper leads ensure secure and seamless connections. Trust in the quality of our RoHS-compliant resistor to meet your performance needs. Upgrade your electronic systems with this essential component today.