6-1625890-2

Heilind Number:AMP6-1625890-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1625890-2
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 5K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625890-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1625890-2

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. Designed for optimal performance, this component features a power rating of 2W and a resistance of 5.6 KΩ with a tolerance of 5%. Crafted with a metal oxide film element and tinned copper leads, it guarantees durability and reliability. Operating seamlessly in a wide temperature range from -55 to 235 °C, it is suitable for various applications. With a temperature coefficient of ±350 ppm/°C, it ensures stability in different environmental conditions. Compliant with RoHS standards, it meets international regulations for environmentally friendly manufacturing. Upgrade your projects with this essential resistor for seamless functionality and performance.