| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625890-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-1625890-4 |
6-1625890-4
| Heilind Number: | AMP6-1625890-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625890-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance axial leaded resistor. Boasting a power rating of 2 W and a resistance of 680 Ω, it offers reliable and efficient operation even in extreme temperatures ranging from -55 to 235 °C. Its metal oxide film element, with a precision tolerance of 5%, ensures accurate and stable performance. Tinned copper leads provide secure termination, while the ±350 ppm/°C temperature coefficient guarantees minimal drift. With dimensions of 16 x 5.5 mm, this resistor is ideal for through hole mounting. Trust in its quality, crafted with metal oxide material and meeting RoHS compliance standards. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


