6-1625890-5

Heilind Number:AMP6-1625890-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1625890-5
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 68K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625890-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:68 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1625890-5

Detailed Description

Enhance your circuit's performance with our Axial Leaded Through Hole Resistor. With a power rating of 2W and a resistance value of 68 KΩ, this component is designed for high-performance applications. The metal oxide film element ensures reliability and durability, even in extreme operating temperatures ranging from -55 to 235°C. Featuring tinned copper leads for easy installation, this resistor is ideal for a wide range of electronic projects. With a ±5% tolerance and a temperature coefficient of ±350 ppm/°C, you can trust in its precision and stability. RoHS compliance further underscores our commitment to quality and sustainability. Upgrade your design with this essential passive component.