6-1625892-0

Heilind Number:AMP6-1625892-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1625892-0
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 56R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625892-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1625892-0

Detailed Description

Enhance your circuitry with this high-performance axial-leaded resistor, boasting a power rating of 3W and a resistance of 56Ω. Ideal for a wide range of applications, it operates seamlessly in temperatures ranging from -55 to 235°C, providing reliable performance even in demanding environments. With a rated voltage of 350V and a tolerance of 5%, this resistor ensures precise and efficient operation. Its metal oxide film element and tinned copper leads guarantee durability and conductivity, while its ±350 ppm/°C temperature coefficient offers stability in varying conditions. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic designs with this essential through-hole resistor.