| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625892-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-1625892-6 |
6-1625892-6
| Heilind Number: | AMP6-1625892-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625892-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality 3W through hole resistor, designed for reliable performance in a wide temperature range from -55 to 235°C. Featuring a resistance of 68 KΩ with a tight tolerance of 5%, this axial leaded resistor ensures precision in your applications. Its durable construction, using metal oxide film as the element material, guarantees longevity and stability. With a rated voltage of 350V and a temperature coefficient of ±350 ppm/°C, it's suitable for various power applications. The tinned copper leads offer easy and secure termination, making it a convenient choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


