6-1625892-8

Heilind Number:AMP6-1625892-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1625892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 6K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625892-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1625892-8

Detailed Description

Enhance your electronic circuits with our Axial Leaded Metal Oxide Film Resistor. Designed for precision performance, this resistor boasts a resistance of 6.8 KΩ with a 5% tolerance, making it ideal for a wide range of applications. With a power rating of 3 W and a rated voltage of 350 V, it ensures reliable operation even in demanding environments. The tinned copper leads provide secure and efficient termination, while the ±350 ppm/°C temperature coefficient guarantees stable performance across a wide operating temperature range from -55 to 235 °C. Measuring 16 x 5.5 mm in size, this resistor is compact yet powerful, with high-quality metal oxide construction ensuring durability and longevity. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your design with this essential component for superior functionality and performance.