6-1625963-3

Heilind Number:AMP6-1625963-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1625963-3
ECAD Model:
3D Model

Description:

HSA5 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625963-3
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:160 V
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625963-3

Detailed Description

Enhance your electronic circuits with the HSA5 R47 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 10W and a resistance of .47Ω, it ensures efficient power management in your systems. This wirewound resistor, featuring solder lug termination, is easy to install for seamless integration. Operating at a rated voltage of 160V, it offers robust protection in demanding applications. Its compact dimensions of 30 x 17 x 9mm make it suitable for chassis mounting, optimizing space utilization. With RoHS compliance, you can trust in its environmental responsibility. Elevate your projects with this essential component for effective circuitry design.