6-1625966-5

Heilind Number:AMP6-1625966-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1625966-5
ECAD Model:
3D Model

Description:

HSA10 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625966-5
Power Rating:16 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625966-5

Detailed Description

Enhance your electronic circuits with the robust performance of our HSA10 180R 5% Power Resistor. With a power rating of 16W and a resistance of 180Ω, this wirewound resistor is designed for reliable operation in high-stress environments. Featuring solder lug termination and RoHS compliance, it offers easy installation and environmental responsibility. The compact dimensions of 36.5 x 21 x 11mm make it suitable for chassis mounting, providing efficient heat dissipation. Trust in its precision and durability for your power management needs.