6-1625971-0

Heilind Number:AMP6-1625971-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1625971-0
ECAD Model:
3D Model

Description:

HSA25 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625971-0
Power Rating:25 W
Termination Type:Solder Lug
Resistance:680 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625971-0

Detailed Description

Enhance your circuitry with our high-quality HSA25 Power Resistor, featuring a 680 Ω resistance with a 5% tolerance for precise performance. Built to withstand up to 500 V DC, this wirewound resistor offers reliable power rating of 25 W. With solder lug termination and chassis mount design, installation is a breeze. Measuring 51 x 28 x 15 mm, it's compact yet powerful, making it ideal for various electronic applications. Rest assured, our resistor is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your setup with this essential component and experience optimal conductivity.