6-1625971-7

Heilind Number:AMP6-1625971-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1625971-7
ECAD Model:
3D Model

Description:

HSA25 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625971-7
Power Rating:25 W
Termination Type:Solder Lug
Resistance:820 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625971-7

Detailed Description

Upgrade your power system with the HSA25 820R 5% Chassis Mount Resistor, a high-quality component designed for optimal performance. With a power rating of 25W and a resistance of 820Ω, this wirewound resistor ensures reliable operation in demanding applications. Featuring solder lug terminations for easy installation, it is suitable for use in a variety of electronic devices. Measuring 51 x 28 x 15mm, this compact yet powerful resistor is RoHS compliant, meeting environmental standards. Trust in its durability and efficiency for your power management needs.