6-1625984-0

Heilind Number:AMP6-1625984-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1625984-0
ECAD Model:
3D Model

Description:

HSA50 47K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625984-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:47 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625984-0

Detailed Description

Enhance your power circuit with the HSA50 47K 5% Chassis Mount Resistor. Designed for high performance, this wirewound element boasts a power rating of 50 W and a tolerance of 5%, ensuring precise and reliable operation. Its solder lug termination type facilitates easy and secure installation, while its robust construction guarantees longevity. With a resistance of 47 KΩ and a rated voltage of 1250 V DC, it is ideal for demanding industrial applications. Elevate your project with this essential component, perfectly suited for power distribution and control systems. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your setup with this top-quality resistor for enhanced efficiency and performance.