6-1625984-1

Heilind Number:AMP6-1625984-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1625984-1
ECAD Model:
3D Model

Description:

HSA50 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625984-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625984-1

Detailed Description

Enhance the durability and efficiency of your electronic applications with our HSA50 47R 5% Power Resistor. Boasting a robust wirewound element, this resistor is designed for high-performance chassis mounting, making it ideal for industrial and commercial use. With a power rating of 50W and a rated voltage of 1250V DC, it ensures reliable operation even in demanding environments. Its solder lug termination type provides secure connectivity, while its compact dimensions of 72.5 x 30 x 17mm allow for versatile installation. Rest assured, this resistor is RoHS compliant, meeting stringent environmental standards. Upgrade your electronic systems with this premium-quality component and experience enhanced performance and longevity.