6-1625984-3

Heilind Number:AMP6-1625984-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1625984-3
ECAD Model:
3D Model

Description:

HSA50 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625984-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:4.7 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625984-3

Detailed Description

The HSA50 4K7 5% Power Resistor is a reliable and high-performance component designed for demanding applications. With a power rating of 50W and a resistance of 4.7 KΩ, it can effectively handle high voltage operations, rated at 1250V DC. Its solder lug termination type ensures secure and stable connections, while its wirewound element construction guarantees durability and precision. Measuring 72.5 x 30 x 17 mm, this Chassis Mount Resistor is compact yet powerful, making it ideal for various industrial and electronic systems. With RoHS compliance, you can trust in its quality and environmental responsibility. Partner with this resistor for efficient and effective circuit protection and control.