6-1625984-7

Heilind Number:AMP6-1625984-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1625984-7
ECAD Model:
3D Model

Description:

HSA50 51R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625984-7
Power Rating:50 W
Termination Type:Solder Lug
Resistance:51 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1625984-7

Detailed Description

Elevate your power management with our HSA50 51R 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 50W and a resistance of 51Ω, ensuring reliable operation even in high-voltage environments, with a rated voltage of 1250V DC. Its solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17mm make it ideal for chassis mounting. With RoHS compliance and a 5% tolerance, this resistor guarantees both quality and environmental responsibility. Upgrade your power systems with this essential component.