| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625984-8 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625984-8 |
6-1625984-8
| Heilind Number: | AMP6-1625984-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625984-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with the HSA50 560R 1% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor offers a power rating of 50W and a resistance of 560Ω, ensuring reliable operation. With a rated voltage of 1250V DC and solder lug termination, it's ideal for use in demanding environments. Its compact dimensions of 72.5 x 30 x 17mm make it easy to integrate into your setup. RoHS compliant and with a 1% tolerance, you can trust in its quality and accuracy. Upgrade your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


