| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625984-9 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625984-9 |
6-1625984-9
| Heilind Number: | AMP6-1625984-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625984-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the HSA50 560R 5% Power Resistor. This robust component boasts a power rating of 50 W and a high resistance of 560 Ω, making it ideal for demanding applications. Its wirewound element ensures reliable performance, while the solder lug termination type allows for easy installation. With a rated voltage of 1250 V DC and RoHS compliance, this chassis mount resistor guarantees both efficiency and environmental responsibility. Elevate your project with the dependable performance of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


