| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676123-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 240 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-1676123-0 |
6-1676123-0
| Heilind Number: | AMP6-1676123-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676123-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our 0.5W Axial Leaded Through Hole Resistor. Featuring tinned copper leads, this durable component offers a resistance of 240Ω with a 5% tolerance. Its Metal Oxide Film element and ±350 ppm/°C temperature coefficient ensure reliable operation in a wide temperature range (-55 to 155°C). RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for various applications. Explore the benefits of this high-quality resistor in optimizing your electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


