6-1676123-1

Heilind Number:AMP6-1676123-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1676123-1
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 270R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676123-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1676123-1

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor, designed for reliable performance in demanding applications. With a power rating of 0.5 W and a resistance of 270 ohms, it ensures efficient operation even under heavy loads. The axial leaded mount type and tinned copper termination guarantee easy installation and secure connectivity. Featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers precise and stable resistance values across a wide operating temperature range from -55 to 155 °C. RoHS compliance further ensures its environmental sustainability. Upgrade your projects with this essential component, suitable for a variety of industrial and DIY electronics.