| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676123-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 300 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-1676123-2 |
6-1676123-2
| Heilind Number: | AMP6-1676123-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676123-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor, offering a power rating of 0.5 W and a resistance of 300 Ω. With tinned copper leads for secure termination, this component ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Its compact dimensions of 7.2 x 2.5 mm make it ideal for various electronic applications. Crafted with a metal oxide film element, it boasts a 5% tolerance and a temperature coefficient of ±350 ppm/°C for precise operation. Compliant with RoHS standards, it is both environmentally friendly and durable. Upgrade your setup with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


