| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676123-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-1676123-5 |
6-1676123-5
| Heilind Number: | AMP6-1676123-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676123-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality Through Hole Resistor. Featuring an Axial Leaded mount type, this resistor boasts a power rating of .5 W and a resistance of 390 Ω, making it ideal for various applications. With tinned copper leads for efficient connectivity, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 155 °C. The Metal Oxide Film element offers precision and durability, while a tolerance of 5% guarantees accuracy. RoHS compliant and measuring 7.2 x 2.5 mm, this resistor is a must-have in your kit for seamless integration in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


