6-1676123-9

Heilind Number:AMP6-1676123-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1676123-9
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676123-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-1676123-9

Detailed Description

Enhance circuit performance with this precision axial leaded resistor. With a power rating of 0.5 W and a resistance of 560 Ω, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees accurate and stable resistance values. Featuring tinned copper leads for easy installation, this resistor is designed for through-hole mounting. Its compact 7.2 x 2.5 mm dimensions make it suitable for various electronic applications. Trust in its high-quality construction, with RoHS compliance and a rated voltage of 250 V, for optimal performance in your projects.