| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676480-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676480-0 |
6-1676480-0
| Heilind Number: | AMP6-1676480-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676480-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 3K6 General Purpose Resistor. Designed for precision, this surface mount component boasts a resistance of 3.6 KΩ and a power rating of .063 W, making it ideal for a variety of electronic applications. With a compact 0402 size and solder termination, it offers easy integration onto PCBs. RoHS compliant and rated for 50 V, it ensures both reliability and environmental responsibility. Trust in its thick film technology and 1% tolerance for consistent and accurate operation. Elevate your design with this essential chip resistor.

