| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676480-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676480-1 |
6-1676480-1
| Heilind Number: | AMP6-1676480-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1676480-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 3K9 surface mount resistor. Featuring a compact 0402 size and a power rating of .063 W, this general-purpose resistor is perfect for a variety of electronic applications. With a resistance of 3.9 KΩ and a rated voltage of 50 V, it ensures reliable operation in demanding environments. Its thick film element and solder termination guarantee durability and stability. RoHS compliant and measuring 1 x .5 x .35 mm, this resistor is a must-have for your surface mount projects.

