6-1676481-0

Heilind Number:AMP6-1676481-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1676481-0

Detailed Description

Enhance your electronic projects with this precision resistor, crafted with a thin film element for optimal performance. Measuring a compact 1.55 x 0.8 x 0.45 mm, this surface mount resistor in the 0603 size code features a resistance of 1.8 KΩ with a tolerance of 0.1%. Designed for high precision applications, it offers a low power rating of 0.063 W and a rated voltage of 50 V, ensuring reliable operation. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Elevate the quality of your circuitry with this essential component.