6-1676481-1

Heilind Number:AMP6-1676481-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1676481-1

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 2K0 0.1% 25PPM 1K RL surface mount resistor. Featuring a thin film element type, it offers a resistance of 2 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for applications requiring high accuracy. Measuring 1.55 x .8 x .45 mm and designed for surface mount installation, it provides efficient performance in a compact form factor. With RoHS compliance and solder termination, it ensures environmental sustainability and easy integration. Upgrade your components with this precision resistor for reliable circuit operation.