6-1676481-3

Heilind Number:AMP6-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1676481-3

Detailed Description

Enhance your circuit's precision with this surface mount resistor. Measuring a compact 1.55 x 0.8 x 0.45 mm, it boasts a thin film element for reliable performance. With a resistance of 2.4 KΩ and a tolerance of 0.1%, it ensures accurate operation. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a variety of applications. ROHS compliant and featuring solder termination, this resistor is easy to install and environmentally friendly. Perfect for demanding electronic projects, it guarantees stability with a low temperature coefficient of 25PPM. Upgrade your designs with this high-quality CPF 0603 2K4 precision resistor.