6-1676481-4

Heilind Number:AMP6-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1676481-4

Detailed Description

Enhance your circuitry with this precision CPF 0603 2.7 KΩ resistor, designed for optimal performance. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable resistance levels. The thin film element guarantees high reliability, while the small 0603 size and surface mount termination make it ideal for compact electronic applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers efficient power management. Trust in its quality for your electronic projects, as it meets RoHS compliance standards.