6-1676481-5

Heilind Number:AMP6-1676481-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1676481-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 3 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. The solder termination type facilitates easy installation, while its low 25PPM temperature coefficient guarantees stable operation. RoHS compliant and designed for high precision, this resistor is a vital component for your circuit design needs.