6-1676481-6

Heilind Number:AMP6-1676481-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1676481-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676481-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1676481-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 3.6 KΩ with a tight tolerance of .1%. Designed for optimal performance, it can handle a power rating of .063 W and is rated for up to 50 V. With solder termination and surface mount mounting style, installation is a breeze. Trust in its 25PPM stability and 1K RL packaging for consistent and efficient operation. Perfect for a range of applications, this component is a valuable addition to any project requiring high-quality resistors. Rest assured of its quality as it complies with RoHS standards.