6-1676913-3

Heilind Number:AMP6-1676913-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1676913-3
ECAD Model:
3D Model

Description:

YR1 0.1% 28K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676913-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28.7 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676913-3

Detailed Description

Enhance your circuitry with the precision and reliability of our YR1 Thin Film Resistor. With a resistance of 28.7 KΩ and a tolerance of 0.1%, this high-quality component ensures accurate performance in a wide range of applications. Designed for through-hole mounting, it features tinned copper leads for easy installation. Operating smoothly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, it's suitable for both standard and demanding environments. Its power rating of .25 W and ±15 ppm/°C temperature coefficient guarantee efficiency and stability. Trust in the durability and consistency of this resistor, a vital component for your electronic projects.