6-1676913-4

Heilind Number:AMP6-1676913-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1676913-4
ECAD Model:
3D Model

Description:

YR1 0.1% 28K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676913-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676913-4

Detailed Description

Achieve precise resistance with this YR1 through hole resistor, boasting a minimal tolerance of 0.1%. With a resistance of 28 KΩ and a power rating of 0.25 W, it offers reliable performance in a variety of applications. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating seamlessly in temperatures ranging from -65 to 155 °C, this resistor is designed for durability. Its thin film element type and low temperature coefficient of ±15 ppm/°C guarantee stability and accuracy. With a rated voltage of 250 V, it meets the requirements for high-power circuitry. This resistor is an essential component for precision engineering and is suitable for a range of projects. Note: This product is not RoHS compliant.