6-1676913-6

Heilind Number:AMP6-1676913-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1676913-6
ECAD Model:
3D Model

Description:

YR1 0.1% 29K4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676913-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:29.4 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676913-6

Detailed Description

Experience superior performance with our YR1 0.1% 29K4 Through Hole Resistor. Designed for precision, this thin film resistor boasts a resistance of 29.4 KΩ with a tolerance of just 0.1%. Operating seamlessly in a wide temperature range from -65 to 155 °C, and at a rated voltage of 250 V, it is suitable for a variety of applications. With its axial leaded mount type and tinned copper leads, installation is a breeze. Trust in its power rating of .25 W and temperature coefficient of ±15 ppm/°C for reliable and accurate performance. Upgrade your electronic projects with this high-quality resistor.