6-1676913-8

Heilind Number:AMP6-1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 2K15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676913-8

Detailed Description

Enhance precision in your circuitry with our YR1 Thin Film Resistor. Designed for maximum accuracy, this resistor boasts a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance in a wide operating temperature range of -65 to 155 °C. With a resistance value of 2.15 KΩ and a power rating of .25 W, it's perfect for demanding applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliant and rated for 250 V, this resistor meets the highest standards of quality and environmental responsibility. Upgrade your through hole resistors with this reliable component.