6-1676914-7

Heilind Number:AMP6-1676914-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1676914-7
ECAD Model:
3D Model

Description:

YR1 0.1% 59K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676914-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676914-7

Detailed Description

Achieve precise resistance with our YR1 Thin Film Resistor, designed for high performance in electronic circuits. With a resistance of 59 KΩ and a tolerance of .1%, this axial leaded resistor ensures accuracy in voltage regulation. Operating in a wide temperature range from -65 to 155 °C, it remains reliable in various environmental conditions. Featuring tinned copper leads and a power rating of .25 W, it offers durability and efficient power dissipation. Its compact dimensions of 6.3 x 2.3 mm make it suitable for space-constrained applications. With a temperature coefficient of ±15 ppm/°C, it guarantees stable performance over time. Ideal for through-hole mounting, this resistor is a dependable choice for demanding electronic projects.