6-1676915-4

Heilind Number:AMP6-1676915-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1676915-4
ECAD Model:
3D Model

Description:

YR1 0.1% 11K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676915-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1676915-4

Detailed Description

Achieve precision in your electronic circuits with this axial-leaded resistor. Featuring a resistance of 11.8 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, it is suitable for various applications. The thin film element and tinned copper leads guarantee reliability and durability. Plus, with a low temperature coefficient of ±15 ppm/°C, it offers stable performance over time. Ideal for through-hole mounting, this resistor is a dependable choice for any project. Please note, it is not RoHS compliant.