6-1676966-5

Heilind Number:AMP6-1676966-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1676966-5
ECAD Model:
3D Model

Description:

SMW2 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1676966-5
Power Rating:2 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1676966-5

Detailed Description

Enhance your circuitry with the SMW2 47R 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 2W and a rated voltage of 300V, it ensures robust and efficient operation. The surface mount termination type offers easy installation, while the wirewound element provides stability and precision. Measuring 4 x 6.7 x 3.55mm, it fits seamlessly into compact designs. With a resistance of 47Ω and a tolerance of 5%, this resistor guarantees accurate and consistent performance. Ideal for a wide range of electronic projects, it is a valuable addition to any engineer's toolkit.