| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676970-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676970-0 |
6-1676970-0
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, boasting a low tolerance of 0.1% and a resistance of 309 ohms. This thin film element, measuring 1.55 x .8 x .45 mm in size, is designed for surface mount installation, making it a perfect fit for compact electronic devices. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in demanding applications. Trust in its superior quality and efficiency for your electronic projects.

