| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676970-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676970-3 |
6-1676970-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 332R 0.1% 10PPM 1K RL surface mount resistor. With a resistance of 332 Ω and a tolerance of .1%, it ensures accurate performance. The thin film element type and solder termination make for reliable connectivity, while the compact 0603 size allows for easy integration. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Trust in the quality of this component for consistent and efficient circuitry.

