| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676970-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676970-4 |
6-1676970-4
Specifications
Detailed Description
Experience unrivaled precision with our RN 0603 340R 0.1% 10PPM 1K RL resistor. Boasting a resistance of 340 Ω and a tolerance of just .1%, this thin film chip resistor guarantees exceptional accuracy in your electronic circuits. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in a compact 0603 package. Featuring solder termination and surface mount mounting style, it ensures easy installation onto your PCB. Trust in its high-quality construction for optimal signal integrity and stability in your designs.

