| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1676970-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1676970-6 |
6-1676970-6
Specifications
Detailed Description
Enhance circuit accuracy with our RN 0603 precision resistor, meticulously crafted with a resistance of 357 Ω and a tolerance of .1%. This ultra-compact surface-mount component, measuring just 1.55 x .8 x .45 mm, is ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various electronic systems. The thin film element guarantees high precision and stability, while the solder termination type simplifies installation. Whether for industrial, automotive, or consumer electronics, this resistor is a dependable choice for achieving precise signal control.

