6-1734248-0

Heilind Number:AMP6-1734248-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1734248-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1734248-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.217 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.403 in, 35.64 mm
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:6-1734248-0
SKU:AMP6-1734248-0

Detailed Description

Elevate your signal transmission with our FPC Connector Assembly, meticulously designed for seamless board mounting. Featuring a receptacle with a durable PA 9T GF housing, this connector ensures reliable performance in diverse applications. With a 1 A amperage and 125 V DC voltage rating, it guarantees efficient power delivery. The surface mount termination method, along with gold plating and phosphor bronze contacts, optimizes conductivity. Its compact design, with a pitch of 1 mm (0.039 in) and 30 positions, offers versatility in connectivity. Operating in a wide temperature range (-20 to 85 °C, -4 to 185 °F) and compliant with RoHS standards, this connector prioritizes both performance and environmental responsibility. Perfect for FPC/FFC cables, it comes in a package quantity of 1000, making it a cost-effective solution for your connectivity needs.